Radial film capacitor with 2.2µF capacitance and 250V DC voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions are 16.5mm (length) x 10.7mm (depth) x 12.8mm (height) with a 15mm lead pitch and 0.6mm lead diameter. Through-hole PCB mounting with tin, matte contact plating. RoHS compliant and supplied in bulk packaging.
TDK B32562J3225K technical specifications.
| Capacitance | 2.2uF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12.8mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 800 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J3225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.