
The TDK B32562J3334J is a 330nF PET film capacitor with a voltage rating of 250V and a tolerance of 5%. It has a DIP package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is available in a package quantity of 4800 and is packaged in bulk.
TDK B32562J3334J technical specifications.
| Capacitance | 330nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4800 |
| Packaging | Bulk |
| Series | SilverCap™ B32562 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.