Cap Film 3.3uF 250V PET 5% (16.5 X 13.9 X 14.5mm) Radial Stacked 15mm 125°C T/R
TDK B32562J3335J189 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.