
The TDK B32562J3824J is an 820nF PET film capacitor with a 250V DC rated voltage and 5% tolerance. It features a DIP package with 0.6mm lead diameter and 15mm lead pitch, suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is available in bulk packaging with 2000 units per package.
TDK B32562J3824J technical specifications.
| Capacitance | 820nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | SilverCap™ B32562 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.