
Radial stacked PET film capacitor with 330nF capacitance and 400V DC rating. Features 10% tolerance, 15mm lead pitch, and a maximum operating temperature of 125°C. Dimensions are 16.5mm (L) x 6mm (W) x 8.3mm (H) with 0.6mm lead diameter. Through-hole mounting with PC pin termination. RoHS compliant.
TDK B32562J6334K289 technical specifications.
| Capacitance | 330nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 8.3mm |
| Height - Seated (Max) | 0.327inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3840 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32562 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J6334K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.