
The TDK B32562J6683J is a 68nF film capacitor with a tolerance of 5%. It features a DIP package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is constructed with a radial lead configuration and has a lead diameter of 0.6mm and a lead pitch of 15mm.
TDK B32562J6683J technical specifications.
| Capacitance | 68nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.3mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7200 |
| Packaging | Bulk |
| Series | SilverCap™ B32562 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J6683J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.