
The B32563-J3105-J000 is a general purpose film capacitor with a capacitance of 1uF and a tolerance of 5%. It has a radial package and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and is rated for a maximum AC voltage of 160V and a DC rated voltage of 250V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4560 |
| Packaging | Bulk |
| Series | B32563 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |