This 1uF film capacitor from TDK has a tolerance of 10% and a maximum operating temperature of 105°C. It can withstand a DC rated voltage of 250V and an AC voltage of 160V. The capacitor is packaged in bulk and has a termination type of radial. It is suitable for use in a wide range of applications, including those requiring high voltage and temperature stability.
TDK B32563-J3105-K000 technical specifications.
| Capacitance | 1uF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1140 |
| Packaging | Bulk |
| Series | B32563 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32563-J3105-K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.