This 10uF PET film capacitor has a voltage rating of 100VDC and 63VAC, with a capacitance tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is constructed with a stacked design. The capacitor is mounted through a radial terminal and has a size of 24 X 8.6 X 12.2mm.
TDK B32563J1106M000 technical specifications.
| Capacitance | 10uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 24 X 8.6 X 12.2mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32563J1106M000 to view detailed technical specifications.
No datasheet is available for this part.