
Cap Film 15uF 100V PET 5% (24 X 10.9 X 14mm) Radial Stacked 22.5mm 125°C Bulk
TDK B32563J1156J000 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Height | 14mm |
| Lead Pitch | 22.5mm |
| Length | 24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2480 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32563 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 10.9mm |
| RoHS | Compliant |
No datasheet is available for this part.