TDK B32563J3335K000 technical specifications.
| Capacitance | 3.3uF |
| Height | 13.5mm |
| Lead Pitch | 22.5mm |
| Length | 24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32563 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32563J3335K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.