This 1uF film capacitor from TDK is rated for 400VDC and 200VAC, with a tolerance of 20%. It has a dielectric of PET and operates between -55°C and 125°C. The capacitor is constructed with a stacked design and features a radial termination style with a terminal pitch of 22.5mm. It is available in a through-hole package with a size of 24 X 8.3 X 11.2mm.
TDK B32563J6105M000 technical specifications.
| Capacitance | 1uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 24 X 8.3 X 11.2mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32563J6105M000 to view detailed technical specifications.
No datasheet is available for this part.