TDK's B32564J1226K000 is a general purpose film capacitor with a capacitance of 22uF and a tolerance of 10%. It has a voltage rating of 100V and is designed for use in through hole applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32564J1226K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Height | 16mm |
| Lead Pitch | 27.5mm |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1280 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32564 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32564J1226K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
