
TDK's B32564J1475J000 is a film capacitor with a capacitance of 4.7uF and a tolerance of 5%. It operates within a temperature range of -55°C to 105°C and is available in bulk packaging with 1000 units per package. This capacitor is RoHS compliant and features a radial termination.
TDK B32564J1475J000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32564 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32564J1475J000 to view detailed technical specifications.
No datasheet is available for this part.
