3.3µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP 1.142" L x 0.480" W (29.00mm x 12.20mm)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32564J6335K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32564J6335K technical specifications.
| Capacitance | 3.3uF |
| Package/Case | DIP |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.74inch |
| Lead Pitch | 1.083inch |
| Length | 1.142inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1320 |
| Packaging | Bulk |
| Series | SilverCap™ B32564 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32564J6335K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.