Cap Film 0.0015uF 3000V PET 5% (18 X 7 X 12.5mm) Radial 15mm 120°C T/R
Checking distributor stock and pricing after the page loads.
TDK B32582-A9152-J189 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 3000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 3000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Type | Pulse |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 7 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.