This 0.1uF PET film capacitor is rated for 100VDC and 63VAC with a 10% tolerance. It operates between -55°C and 125°C and is constructed with a stacked design. The capacitor features a radial termination style and is mounted through a hole. It measures 13mm x 5mm x 9mm with a 10mm terminal pitch.
TDK B32591C1104K189 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 5 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.