This 0.22uF PET film capacitor is rated for 100VDC and 63VAC, with a 5% tolerance and a negative capacitance tolerance of -5%. It has a pulse type construction and is designed for through hole mounting with a radial termination style. The capacitor measures 13 x 5 x 9 in size and has a terminal pitch of 10. It operates within a temperature range of -55 to 125°C.
TDK B32591C1224J189 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 5 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32591C1224J189 to view detailed technical specifications.
No datasheet is available for this part.