This 0.68uF PET film capacitor has a DC rated voltage of 100VDC and an AC rated voltage of 63VAC. It features a 5% capacitance tolerance and operates over a temperature range of -55°C to 125°C. The capacitor is designed for through hole mounting with a radial termination style and a stacked construction. Its size is 18mm x 5.5mm x 10.5mm with a terminal pitch of 15mm.
TDK B32592C1684J189 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.