This 250VDC/160VAC PET film capacitor features a capacitance of 0.22uF with a 10% tolerance. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is rated for operation between -55°C and 125°C and is constructed with a stacked design. It is available in a through-hole radial package with a 15mm terminal pitch and measures 18mm x 5.5mm x 9mm in size.
TDK B32592C3224K289 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 18 X 5.5 X 9mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.