This TDK film capacitor features a capacitance of 0.47uF and a DC rated voltage of 250VDC. It has a tolerance of 20% and is constructed with stacked construction. The capacitor is rated for pulse type applications and has a negative capacitance tolerance of -20%. It has a mounting style of through hole and a termination style of radial. The capacitor measures 18 X 7 X 11 in size and has a terminal pitch of 15.
TDK B32592C3474M289 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 18 X 7 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.