This film capacitor from TDK has a capacitance of 2.2uF and a DC rated voltage of 400V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor is rated for operation from -55 degrees Celsius to 85 degrees Celsius. Its dimensions are 13.5mm in width, 31.5mm in length, and 24.5mm in height.
TDK B32594C6225K008 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 13.5 |
| Length | 31.5 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 24.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.