TDK's B32594C8334K010 is a film capacitor with a capacitance of 0.33uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 8mm in width, 31.5mm in length, and 22mm in height. It is rated for operation between -55 and 85 degrees Celsius.
TDK B32594C8334K010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8 |
| Length | 31.5 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 22 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.