The TDK B32612A0333J008 is a pulse film capacitor with a capacitance of 0.033uF and a DC rated voltage of 1000VDC. It has a tolerance of 5% and is constructed with a wound design. The capacitor is rated for operation between -55°C and 110°C and is available in a through-hole package with a radial termination style.
TDK B32612A0333J008 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6.5 X 13mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.