This TDK film capacitor features a pulse type construction with a capacitance of 0.0033uF and a dielectric of polypropylene (PP). It has a high DC rated voltage of 2000VDC and an AC rated voltage of 1000VAC. The capacitor is designed for through hole mounting with a radial termination style and is constructed with wound film. It operates within a temperature range of -55°C to 110°C.
TDK B32613A8332J189 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 2000VDC|1000VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 1000VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 8 X 14.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32613A8332J189 to view detailed technical specifications.
No datasheet is available for this part.