This TDK pulse capacitor features a capacitance of 0.0033uF with a voltage rating of 2000VDC and 1000VAC. It has a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor is designed for pulse applications and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates within a temperature range of -55°C to 110°C and is mounted through a hole with a radial termination style.
TDK B32613A8332K008 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 2000VDC|1000VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 1000VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 8 X 14.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32613A8332K008 to view detailed technical specifications.
No datasheet is available for this part.