Cap Film 0.47uF 400V PP 5% (31.5 X 9.5 X 15mm) Radial Wound 27.5mm 110°C Bulk
TDK B32614A4474J008 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.5 |
| Length | 31.5 |
| Manufacturer Series | B32614 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B32614 |
| Height | 17.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.