
2.2nF radial film capacitor featuring a polypropylene dielectric and metallized stacked construction. Rated for 500V AC and 1kV DC, this component operates across a wide temperature range of -55°C to 105°C. It offers a 10% capacitance tolerance and is designed for through-hole mounting with a 7.5mm lead pitch. The capacitor measures 10.00mm (L) x 4.00mm (W) x 8.5mm (H) with 0.5mm diameter leads.
TDK B32620-A222-K technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620-A222-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
