This film capacitor has a capacitance of 0.0033uF and a DC rated voltage of 1000V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 5mm in width, 10.5mm in height, and 10mm in length. It is suitable for use in a variety of applications, with a minimum operating temperature of -55 degrees Celsius.
TDK B32620A0332J289 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 10 |
| Capacitance | 0.0033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 10.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32620A0332J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.