This 0.0033uF film capacitor has a DC rated voltage of 1000VDC and an AC rated voltage of 500VAC. It features a tolerance of 20% and a dielectric material of polypropylene. The capacitor is constructed with a stacked design and has a size of 10 X 5 X 10.5mm. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5mm. The operating temperature range is from -55°C to 105°C.
TDK B32620A0332M000 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 1000VDC|500VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10 X 5 X 10.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32620A0332M000 to view detailed technical specifications.
No datasheet is available for this part.