
Radial film capacitor with 100nF capacitance and 5% tolerance. Features a polypropylene dielectric, 250V DC rating, and 160V AC rating. Operates from -55°C to 105°C with a 200,000-hour lifespan. Dimensions are 10.3mm (L) x 6mm (W) x 12mm (H) with a 7.5mm lead pitch and 0.5mm lead diameter. Through-hole mounting, lead-free construction, supplied in bulk packaging.
TDK B32620A3104J technical specifications.
| Capacitance | 100nF |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Height | 12mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A3104J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
