General purpose film capacitor featuring 33nF capacitance and 5% tolerance. This metallized polypropylene (PP) capacitor offers a 250V DC rating and 140V AC rating, operating from -55°C to 105°C. The stacked radial construction with PC pin terminations is designed for through-hole mounting, with a 7.5mm lead pitch. Dimensions include a 10.00mm length, 4.00mm width, and 4mm depth.
TDK B32620A3333J technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Series | B32620 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A3333J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.