
Radial film capacitor featuring 47nF capacitance and 250V DC / 140V AC voltage rating. Dielectric material is Polypropylene (PP) with a 5% tolerance. Component dimensions are 10mm (length) x 5mm (width) x 10.5mm (height), with a 7.5mm lead pitch and 0.5mm lead diameter. Operating temperature range is -55°C to 105°C, with tin, matte contact plating and through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32620A3473J289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A3473J289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.