
Radial film capacitor with 47nF capacitance and 250V DC rating. Features PP dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Constructed with a 7.5mm lead pitch and 0.5mm lead diameter, this through-hole component is supplied in tape and reel packaging. Dimensions are 10mm (L) x 5mm (W) x 10.5mm (H).
TDK B32620A3473K189 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.