
Radial film capacitor with 22nF capacitance and 400V DC rating. Features a polypropylene (PP) dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Designed for through-hole PCB mounting with a 7.5mm lead pitch and tin-matte contact plating. Dimensions are 10mm (length) x 5mm (depth) x 10.5mm (height).
TDK B32620A4223K189 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A4223K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
