TDK's B32620A4682J000 is a film capacitor with a capacitance of 0.0068uF and a DC rated voltage of 400V. It has a 2-terminal design and measures 10x4x8.5mm in size. The capacitor operates within a temperature range of -55°C to 85°C. It is a fixed capacitor designed for general applications.
Sign in to ask questions about the TDK B32620A4682J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32620A4682J000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 10 |
| Capacitance | 0.0068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32620A4682J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.