This 0.1uF pulse film capacitor from TDK features a DC rated voltage of 160VDC and an AC rated voltage of 90VAC. The capacitor has a tolerance of 20% and is constructed with a stacked design. It is available in a through hole package with a radial termination style and a terminal pitch of 7.5mm. The operating temperature range is -55 to 105°C.
TDK B32620A5104M000 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 160VDC|90VAC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 90VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10 X 5 X 10.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32620A5104M000 to view detailed technical specifications.
No datasheet is available for this part.