150nF, 5% tolerance film capacitor featuring a metallized polypropylene dielectric. Rated for 90VAC and 160VDC, this radial component offers a wide operating temperature range from -55°C to 105°C. It is designed for through-hole mounting with a 7.5mm lead pitch and straight PC pin terminations. The stacked construction provides compact dimensions of 10.3mm L x 6mm W x 12mm H.
TDK B32620A5154J technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10.3mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32620 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A5154J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.