
Radial film capacitor featuring a polypropylene (PP) dielectric, offering a capacitance of 2.2nF with a tight 5% tolerance. This component is rated for 630V DC and 400V AC, with a maximum operating temperature of 105°C and a minimum of -55°C. It utilizes tin, matte plated radial leads with a 0.5mm diameter and 7.5mm pitch, designed for through-hole mounting. The capacitor boasts a long operational life of 200,000 hours and is RoHS compliant.
TDK B32620A6222J technical specifications.
| Capacitance | 2.2nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Height | 8.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A6222J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.