TDK's B32620A6332K000 is a 3.3nF radial film capacitor with a tolerance of 10%. It features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant. It has a lead diameter of 0.5mm and a lead pitch of 7.5mm, and is suitable for through-hole mounting.
Sign in to ask questions about the TDK B32620A6332K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32620A6332K000 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A6332K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.