This TDK film capacitor has a capacitance of 0.0033uF with a voltage rating of 630VDC and 400VAC. It is a pulse capacitor with a tolerance of 10%. Operating temperature range is -55°C to 105°C. The capacitor is designed for through hole mounting with a radial termination style and stacked construction. It measures 10 X 4 X 8.5mm with a terminal pitch of 7.5mm.
TDK B32620A6332K189 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10 X 4 X 8.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32620A6332K189 to view detailed technical specifications.
No datasheet is available for this part.