This 0.0033uF PP film capacitor is rated for 630VDC and 20% tolerance. It has a pulse type construction and a stacked design. The capacitor is suitable for through hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 105°C.
TDK B32620A6332M189 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 400VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10 X 4 X 8.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32620A6332M189 to view detailed technical specifications.
No datasheet is available for this part.