This 0.0047uF pulse capacitor has a DC rated voltage of 1000V and an AC rated voltage of 600V. It features a tolerance of 20% and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 105°C and is available in a through-hole radial package.
TDK B32620J0472M189 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10.3 X 6 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.