This 4.3nF film capacitor from TDK features a radial package with 0.5mm lead diameter and 0.295inch lead pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 1kV and an AC voltage of 600V. It is available in a tape and reel packaging with 4400 units per package.
Sign in to ask questions about the TDK B32620J432J189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32620J432J189 technical specifications.
| Capacitance | 4.3nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4400 |
| Packaging | Tape and Reel |
| Series | B32620 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620J432J189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.