
Polypropylene film capacitor with 4.7nF capacitance and 1000V DC / 600V AC voltage rating. Features 5% tolerance, 105°C maximum operating temperature, and radial mounting with a 7.5mm lead pitch. Dimensions include 6mm depth, 12mm height, and 10.3mm length. Lead diameter is 0.5mm.
TDK B32620J472J technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 0.406inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Series | B32620 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620J472J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
