
This 4.7nF film capacitor from TDK features a radial package with a lead pitch of 10mm and a maximum operating temperature range of -55°C to 105°C. It is designed for through hole mounting and has a tolerance of 5%. The capacitor is constructed with a polypropylene dielectric material and is RoHS compliant.
TDK B32621-A472-J189 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 0.512inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621-A472-J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
