This 10nF film capacitor from TDK features a radial construction with a polypropylene dielectric, suitable for high-voltage applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 4400 and is packaged in tape and reel format for easy mounting in through-hole applications.
TDK B32621A103J189 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4400 |
| Packaging | Tape and Reel |
| Series | B32621 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A103J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.