
TDK's B32621A3104K000 is a 100nF, 10% tolerance, radial film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 250V and is packaged in bulk. The capacitor has a lead diameter of 0.6mm and a lead pitch of 10mm, and is constructed with a polypropylene dielectric material. It is RoHS compliant and not radiation hardened.
TDK B32621A3104K000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.