Polypropylene film capacitor with 3.3nF capacitance and 250V DC rating. Features a 5% tolerance and a maximum operating temperature of 105°C. Radial package with a 10mm lead pitch, suitable for through-hole mounting. Dimensions include a 4mm depth, 13mm length, and 9mm height.
TDK B32621A3332J technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 0.512inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A3332J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.