This pulse capacitor features a capacitance of 0.068uF with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is rated for a DC voltage of 250VDC and AC voltage of 140VAC. The capacitor is constructed with a stacked design and has a radial termination style. It is designed for through-hole mounting with a terminal pitch of 10mm.
TDK B32621A3683M000 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 250VDC|140VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 140VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32621A3683M000 to view detailed technical specifications.
No datasheet is available for this part.